Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. WiFi
                      Print Page

                      6100023_EU

                      Development Kit, SimpleLink Sub-1GHz Sensor to Cloud, EU Version

                      ELEMENT14 6100023_EU
                      ELEMENT14 6100023_EU
                      ELEMENT14 6100023_EU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part No6100023_EU
                      Order Code2784043
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part No6100023_EU
                      Order Code2784043
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypeIoT Development Kit
                      Silicon ManufacturerTexas Instruments
                      Silicon Core NumberCC1350
                      Application Sub TypeWiFi
                      Kit ContentsBeagleBone Black/Wireless Cape, Preloaded MicroSD Card, 2 x SimpleLink CC1350, USB Cables, 5V Supply
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The Element14 SimpleLink Sub-1GHz Sensor to Cloud Linux Industrial Gateway development kit provides an out of the box, end-to-end solution enabling an easy cloud connection for sending and receiving long range sensor data while maintaining a robust link. The kit contains all of the components needed to create a full sensor network, including a gateway solution based on the BeagleBone Black, BeagleBone wireless cape, and the SimpleLink Dual-Band CC1350 LaunchPad acting as the MAC Co-processor. The kit also includes an additional CC1350 LaunchPad acting as a long-range sensor node. The kit comes with pre-flashed hardware including the TI 15.4-Stack software development kit (SDK) for Sub-1 GHz star network connectivity and the Linux TI Processor SDK, providing a seamless, out-of-box user experience. It also provides a flexible IoT cloud interface giving the user the option to connect to a number of different cloud providers.

                      • Large network with up to 50 secure nodes
                      • Complete Sub-1GHz networking solution with built-in frequency hopping
                      • Designed to be FCC compliant
                      • Faster time to market with a complete end to end solution
                      • Flexible gateway architecture
                      • Connect to multiple cloud providers

                      Applications

                      IoT (Internet of Things), Wireless, Sensing & Instrumentation

                      Technical Specifications

                      Kit Application Type

                      IoT Development Kit

                      Silicon Core Number

                      CC1350

                      Kit Contents

                      BeagleBone Black/Wireless Cape, Preloaded MicroSD Card, 2 x SimpleLink CC1350, USB Cables, 5V Supply

                      SVHC

                      No SVHC (07-Jul-2017)

                      Silicon Manufacturer

                      Texas Instruments

                      Application Sub Type

                      WiFi

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84715000
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.68
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway