Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Cables & Wires
                      Print Page

                      PIVIEW

                      HDMI to VGA Adapter, Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                      ELEMENT14 PIVIEW
                      ELEMENT14 PIVIEW
                      ELEMENT14 PIVIEW
                      ELEMENT14 PIVIEW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerELEMENT14
                      Manufacturer Part NoPIVIEW
                      Order Code2133899
                      Also Known AsGTIN UPC EAN: 5051259039995
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerELEMENT14
                      Manufacturer Part NoPIVIEW
                      Order Code2133899
                      Also Known AsGTIN UPC EAN: 5051259039995
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeHDMI to VGA Adapter
                      For Use WithRaspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The PIVIEW is a high quality, high performance, convenient and compact HDMI to VGA conversion cable. It converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analog signal required by the widely used VGA based computer displays still widely used around the world. It is a portable digital to analog adapter cable, converting standard HDMI input to VGA output. It is widely applicable where computer/DVD/digital set top box/laptop/a range of HD sources output's digital signal but some display devices such as TV/monitor/projector doesn't have digital input interface. This VIEW adapter cable offers a simple display device connectivity solution.

                      • Plug and play, no external power supply required
                      • The device handles display resolutions of up to 720p/1080i/1080p
                      • Standard HDMI male input
                      • VGA female output
                      • 99% high purity oxygen free copper wire core, gold plated terminals and gold plated plug

                      Applications

                      Consumer Electronics, Imaging, Video & Vision, Multimedia, Portable Devices

                      Notes

                      Compatible with Raspberry Pi Model A/B/B+

                      Technical Specifications

                      Accessory Type

                      HDMI to VGA Adapter

                      Product Range

                      -

                      For Use With

                      Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (3)

                      element14 Technical Page EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.045
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway