Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      FTE20-AA13AA11

                      Rotary Level Switch, 20 to 28VDC, 304 Stainless Steel, 75mm

                      ENDRESS+HAUSER FTE20-AA13AA11
                      ENDRESS+HAUSER FTE20-AA13AA11
                      ENDRESS+HAUSER FTE20-AA13AA11
                      ENDRESS+HAUSER FTE20-AA13AA11
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTE20-AA13AA11
                      Order Code4378456
                      Product RangeSoliswitch FTE20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 3,262.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 3,262.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTE20-AA13AA11
                      Order Code4378456
                      Product RangeSoliswitch FTE20 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypePoint Level Switch
                      Media TypeSolid
                      Process Connection TypeG1-1/2
                      Operating Pressure Max1.5bar
                      Housing MaterialPC (Polycarbonate)
                      Switch OutputSPDT
                      Electrical Connection-
                      Supply Voltage Min24VAC
                      Supply Voltage Max230VAC
                      Operating Temperature Min-20°C
                      Operating Temperature Max80°C
                      Product RangeSoliswitch FTE20 Series
                      SVHCTo Be Advised

                      Product Overview

                      FTE20-AA13AA11 is a point level, rotary paddle soils switch. It is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according to the latest standards. It is a cost savings over the whole life cycle that features fast order process due to E-direct, quick installation, fast trouble shooting concept without the need of demounting, best price performance ratio in the market.

                      • Non-hazardous area approval, G1-1/2 male thread/PBT process connection/material
                      • Shaft/75mm version/length, standard/304 paddle/material
                      • Power supply range from 20 to 28VDC, 3.5VA max power consumption
                      • Safety comes first - overfill prevention with an automatic rotation monitoring system
                      • Optical rotation control for a fast and easy check either for installation or for trouble shooting
                      • Extremely robust polymer housing with the latest dust Ex certification for ATEX, FM and CSA
                      • Adjustment to weight of solids without the need for tools
                      • Housing can be rotated 360° to enable optimal alignment following installation
                      • EN60654-1, Class C2 climate class, IP66 protection, polycarbonate housing
                      • Ambient temperature range from -20 to 60°C

                      Technical Specifications

                      Level Switch Type

                      Point Level Switch

                      Process Connection Type

                      G1-1/2

                      Housing Material

                      PC (Polycarbonate)

                      Electrical Connection

                      -

                      Supply Voltage Max

                      230VAC

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Media Type

                      Solid

                      Operating Pressure Max

                      1.5bar

                      Switch Output

                      SPDT

                      Supply Voltage Min

                      24VAC

                      Operating Temperature Min

                      -20°C

                      Product Range

                      Soliswitch FTE20 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      CAD Altium_Designer EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.02
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway