Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      FTI26-AA4UWDG

                      Capacitance Level Switch, 12 to 30VDC, 3-Wire PNP, G1 Thread, Plastic, M16 Valve Plug, IP65

                      ENDRESS+HAUSER FTI26-AA4UWDG
                      ENDRESS+HAUSER FTI26-AA4UWDG
                      ENDRESS+HAUSER FTI26-AA4UWDG
                      ENDRESS+HAUSER FTI26-AA4UWDG
                      ENDRESS+HAUSER FTI26-AA4UWDG
                      ENDRESS+HAUSER FTI26-AA4UWDG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTI26-AA4UWDG
                      Order Code4354557
                      Product RangeNivector FTI26 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 1,858.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,858.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTI26-AA4UWDG
                      Order Code4354557
                      Product RangeNivector FTI26 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypePoint Level Switch
                      Media TypeSolid
                      Process Connection TypeG1
                      Operating Pressure Max6bar
                      Housing MaterialPC (Polycarbonate)
                      Switch Output3-Wire / PNP
                      Electrical ConnectionM16 Connector
                      Supply Voltage Min12VDC
                      Supply Voltage Max30VDC
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Product RangeNivector FTI26 Series
                      SVHCTo Be Advised

                      Product Overview

                      FTI26-AA4UWDG is a Nivector FTI26 series, a cost-efficient point-level switch for solids in the food industry and powder applications in all industries. The capacitance device is convenient with the best build-up performance in class and a high sensitivity. In addition, the FTI26 is industry 4.0 ready with IO-Link communication. Reliable minimum or maximum detection of powders or fine-grained bulk solids in silos. It is used in applications such as plastic granules, detergent, grain, sugar, spices, milk powder, and animal feed.

                      • Easy installation due to compact design even in tight conditions or where access is restricted
                      • Onsite function check via LED indication, hygienic design, 3-A and EHEDG certificates
                      • Easy and cost-effective commissioning: pre calibration in factory (plug and play)
                      • Meets the requirements of EU 1935/2004, FDA-compliant
                      • DC-PNP output and IO-link communication, LED signalization for on-site function check
                      • Best build-up performance in class and high sensitivity, 12V to 30VDC supply voltage
                      • ATEX, CSA C/US, IEC Ex, EAC Ex safety approvals
                      • Thread ISO228 G1, plastic (process connection)
                      • Ambient temperature range from -20°C to 60°C

                      Technical Specifications

                      Level Switch Type

                      Point Level Switch

                      Process Connection Type

                      G1

                      Housing Material

                      PC (Polycarbonate)

                      Electrical Connection

                      M16 Connector

                      Supply Voltage Max

                      30VDC

                      Operating Temperature Max

                      80°C

                      SVHC

                      To Be Advised

                      Media Type

                      Solid

                      Operating Pressure Max

                      6bar

                      Switch Output

                      3-Wire / PNP

                      Supply Voltage Min

                      12VDC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Nivector FTI26 Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      CAD Altium_Designer EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.3
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway