Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-CA4MWDG
Order Code4598715
Product RangeNivector FTI26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,857.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,857.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-CA4MWDG
Order Code4598715
Product RangeNivector FTI26 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeG1
Operating Pressure Max6bar
Housing MaterialPolycarbonate
Switch Output3-Wire / PNP
Electrical ConnectionM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeNivector FTI26 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1
Housing Material
Polycarbonate
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
3-Wire / PNP
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
Nivector FTI26 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15