Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL33-AA4M2AB3CJ
Order Code4354584
Product RangeLiquiphant FTL33 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,322.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,322.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL33-AA4M2AB3CJ
Order Code4354584
Product RangeLiquiphant FTL33 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection Type1-1/2" Tri-Clamp
Operating Pressure Max40bar
Housing Material316L Stainless Steel
Switch Output3-Wire / PNP
Electrical ConnectionM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquiphant FTL33 Series
SVHCTo Be Advised
Product Overview
FTL33-AA4M2AB3CJ is a Liquiphant FTL33, point level switch for universal use in all liquids. It is used preferably in storage tanks, mixing vessels and pipes, where the internal and external hygiene requirements are particularly stringent. Ideal for applications in which float switches or conductive, capacitance and optical sensors have been used up to now. The Liquiphant FTL33 also works in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flow conditions or air bubbles.
- Non-hazardous area approval, 10 to 30VDC, 3-wire PNP output power supply
- Plug M12, IP65/67 NEMA Type 4X enclosure (electrical connection)
- Maximum process temperature is 100°C (sensor design)
- Compact version 316L Ra less than 1.5um/59uin (sensor type)
- Tri-clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40 (process connection)
- 3-A and EHEDG certificates, all-metal separation, no plastics in the process
- External function test with test magnet, onsite function check possible thanks to LED indication
- Compact design for easy installation even in confined conditions or hard-to-access areas
- Process temperature range from -40°C to 150°C
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
1-1/2" Tri-Clamp
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
40bar
Switch Output
3-Wire / PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56