Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      FTM20-4A45A

                      Vibronic Level Switch, DPDT Relay, 19 to 253VAC / 55VDC, R1 Thread, 316L Stainless Steel, ATEX

                      ENDRESS+HAUSER FTM20-4A45A
                      ENDRESS+HAUSER FTM20-4A45A
                      ENDRESS+HAUSER FTM20-4A45A
                      ENDRESS+HAUSER FTM20-4A45A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTM20-4A45A
                      Order Code4354600
                      Product RangeSoliphant T FTM20 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 6,040.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 6,040.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoFTM20-4A45A
                      Order Code4354600
                      Product RangeSoliphant T FTM20 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypePoint Level Switch
                      Media TypeSolid
                      Process Connection TypeR1
                      Operating Pressure Max25bar
                      Housing MaterialAluminium
                      Switch OutputDPDT
                      Electrical Connection-
                      Supply Voltage Min19VAC
                      Supply Voltage Max235VAC
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeSoliphant T FTM20 Series
                      SVHCTo Be Advised

                      Product Overview

                      FTM20-4A45A is a vibronic point level detection Soliphant FTM20, compact limit switch with an extension tube for bulk solids with stainless steel housing (316L). This point-level switch is for applications with fine-grained or coarse-grained, non-fluidized bulk solids. The various designs mean the device has a wide range of applications. It features operational safety, reliability, and universal applicability through the use of the tuning fork-measuring principle. Measurement is unaffected by conductivity, build-up, turbulence, flows, or air bubbles.

                      • Simple and fast commissioning, no calibration required
                      • No mechanically moved parts, free of maintenance
                      • Safe function due to self-monitoring (active frequency monitoring of the fork)
                      • Easy recurring function test via test magnet, suitable for constricted space due to compact design
                      • Measurement not affected by build-up or external vibration, not affected by flow noises
                      • ATEX II 1/2D Ex t IIIC Da/Db approval, thread EN10226 R1, 316L (process connection)
                      • 225mm sensor length
                      • ATEX, FM, CSA, CSA C/US, IEC Ex, NEPSI, INMETRO, EAC certificates / approvals
                      • 200g/l minimum density of medium, international explosion protection certificates
                      • Process temperature range from -40°C to 150°C

                      Technical Specifications

                      Level Switch Type

                      Point Level Switch

                      Process Connection Type

                      R1

                      Housing Material

                      Aluminium

                      Electrical Connection

                      -

                      Supply Voltage Max

                      235VAC

                      Operating Temperature Max

                      150°C

                      SVHC

                      To Be Advised

                      Media Type

                      Solid

                      Operating Pressure Max

                      25bar

                      Switch Output

                      DPDT

                      Supply Voltage Min

                      19VAC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Soliphant T FTM20 Series

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      CAD Altium_Designer EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.47
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway