Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Print Page

                      TM101-AACCA4BC1A1A1

                      THERMOMETER, RTD, 4WIRE, -50 TO 200DEG C

                      ENDRESS+HAUSER TM101-AACCA4BC1A1A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoTM101-AACCA4BC1A1A1
                      Order Code4354790
                      Product RangeTM101 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice (ex VAT)
                      1+kr 890.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 890.94 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoTM101-AACCA4BC1A1A1
                      Order Code4354790
                      Product RangeTM101 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Sensor TypePt100
                      Measured Temperature Min-50°C
                      Measured Temperature Max200°C
                      Supply Voltage Min24V
                      Supply Voltage Max230V
                      Temperature Transmitter Output TypeAnalogue
                      Temperature Transmitter Output4mA to 20mA
                      Loop PoweredYes
                      Sensor MountingPanel Mount
                      Operating Temperature Min-50°C
                      Operating Temperature Max200°C
                      Product RangeTM101 Series
                      SVHCTo Be Advised

                      Product Overview

                      TM101-AACCA4BC1A1A1 is an iTHERM moduline TM101 series, RTD or thermocouple temperature probe for direct installation in various industrial applications. This basic thermometer offers reliable temperature measurement performance with basic sensor technology, a standard extension neck and a fixed, non-replaceable insert for use in non-hazardous areas. The devices are available with optional Bluetooth®-enabled head transmitters with 4 to 20mA output or HART® communication, providing enhanced measurement accuracy and reliability compared to directly wired sensors.

                      • Excellent value for money and fast global delivery, wide range of process connections
                      • User-friendly product selection, smart design for easy maintenance
                      • Non-hazardous area approval, G1/2 male thread; 316Lmaterial (process connection)
                      • 100mm immersion length, shortest possible lagging length, IP66 protection class
                      • 1xPt100 TF sensor, 4-wire; A class -50 to +200°C measuring range, 316L material
                      • TA20AB terminal head, 1x M20x1.5 female thread, small, cover screwed; Alu material
                      • Basic technology metric style universal range of application direct process contact
                      • Resistance temperature detector measuring principle, straight tip shape

                      Technical Specifications

                      Temperature Sensor Type

                      Pt100

                      Measured Temperature Max

                      200°C

                      Supply Voltage Max

                      230V

                      Temperature Transmitter Output

                      4mA to 20mA

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      200°C

                      SVHC

                      To Be Advised

                      Measured Temperature Min

                      -50°C

                      Supply Voltage Min

                      24V

                      Temperature Transmitter Output Type

                      Analogue

                      Loop Powered

                      Yes

                      Operating Temperature Min

                      -50°C

                      Product Range

                      TM101 Series

                      Technical Docs (3)

                      CAD Altium_Designer EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Italy
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90251900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.45
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway