Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Motor Run Capacitors
                      Print Page

                      B25161C0025M000

                      Motor Run Capacitor, Metallized PP, 0.25 µF, Panel Mount, 3.6 kV

                      EPCOS B25161C0025M000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB25161C0025M000
                      Order Code3225071
                      Product RangeB25161 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB25161C0025M000
                      Order Code3225071
                      Product RangeB25161 Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / Package-
                      Capacitance0.25µF
                      Capacitance Tolerance-
                      Capacitor MountingPanel Mount
                      Voltage(AC)3.6kV
                      Capacitor TerminalsStud
                      Lead Spacing-
                      dv/dt Rating-
                      Product Diameter-
                      Product Height125mm
                      Product RangeB25161 Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MV APP series 1-phase surge suppression capacitor is specially designed low-loss all-polypropylene capacitors (APP). This medium voltage power capacitor is produced in film technology where a sheet of plastic film separates two foil electrodes. A typical surge capacitor is comprised of a specially designed capacitor in series with a non-inductive resistor. This combination is connected across the power line. Applications includes surge suppression in MV grids, protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding, damps reflected waves within winding, protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure, reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear and prevention of malfunction of relays and protection schemes due to transients.

                      • Oil impregnated all-polypropylene capacitor (APP)
                      • Cost effective solution to protect valuable medium voltage (MV) assets
                      • Highly reliable design wit edge folding construction
                      • Designed and tested according to IEC 60871 (1): 2014
                      • Stainless steel grade 409 container
                      • Capacitor limits rate of rise of transient voltage and thus protects parallel connected equipment
                      • Temperature category: -25/D
                      • Internal discharge device, high pulse current
                      • Paint shade of container: light grey
                      • High insulation resistance, good capacitance stability, low losses at high frequencies

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      0.25µF

                      Capacitor Mounting

                      Panel Mount

                      Capacitor Terminals

                      Stud

                      dv/dt Rating

                      -

                      Product Height

                      125mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Capacitor Case / Package

                      -

                      Capacitance Tolerance

                      -

                      Voltage(AC)

                      3.6kV

                      Lead Spacing

                      -

                      Product Diameter

                      -

                      Product Range

                      B25161 Series

                      Operating Temperature Max

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway