Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      B32305A8352B050

                      Power Film Capacitor, Metallized PP, Can, 51 µF, ± 5%, Three-Phase PFC, Stud Mount - M12

                      Date/Lot Code

                      EPCOS B32305A8352B050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB32305A8352B050
                      Order Code3225154
                      Product RangeB32305A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB32305A8352B050
                      Order Code3225154
                      Product RangeB32305A Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageCan
                      Capacitance51µF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsThree-Phase PFC
                      Capacitor MountingStud Mount - M12
                      Voltage(AC)850V
                      Voltage(DC)-
                      Humidity Rating-
                      Capacitor TerminalsQuick Connect
                      Lead Spacing-
                      dv/dt Rating-
                      Peak Current-
                      RMS Current (Irms)-
                      ESR-
                      Product Diameter136mm
                      Product Length-
                      Product Width-
                      Product Height230mm
                      Ripple Current-
                      Output (kvar)35kvar @ 50Hz; 42kvar @ 60Hz
                      Height230mm
                      Product RangeB32305A Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max65°C
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      51µF

                      Typical Applications

                      Three-Phase PFC

                      Voltage(AC)

                      850V

                      Humidity Rating

                      -

                      Lead Spacing

                      -

                      Peak Current

                      -

                      ESR

                      -

                      Product Length

                      -

                      Product Height

                      230mm

                      Output (kvar)

                      35kvar @ 50Hz; 42kvar @ 60Hz

                      Product Range

                      B32305A Series

                      Operating Temperature Max

                      65°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Capacitor Case / Package

                      Can

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Stud Mount - M12

                      Voltage(DC)

                      -

                      Capacitor Terminals

                      Quick Connect

                      dv/dt Rating

                      -

                      RMS Current (Irms)

                      -

                      Product Diameter

                      136mm

                      Product Width

                      -

                      Ripple Current

                      -

                      Height

                      230mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322500
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.2
                      Product traceability

                      Date/Lot Code

                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway