Product Information
Alternatives for B43543A9477M000
1 Product Found
Product Overview
The B43543A9477M000 is an aluminium Electrolytic Capacitor with snap-in standard terminals (6.3mm) and PVC insulation. The long-life grade capacitor features version with additional PET insulation cap on terminal side available for insulating the capacitor from the PCB and snap-in solder pins to hold component in place on PC-board. The electrolytic capacitor is suitable for professional power supplies in industrial electronics and in data processing equipment.
- Outstanding ripple current capability
- Very high CV product, ultra compact
- High reliability
- Extremely improved performance at high frequencies
- Outstanding low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Charge/discharge-proof, polar
- Minus pole marking on case surface
- Minus pole not insulated from case
- Overload protection by safety vent on the case wall
Applications
Power Management, Industrial
Warnings
Electrolytes used by EPCOS have not only been optimized with a view to the intended application, but also with regard to health and environmental compatibility.
Technical Specifications
470µF
-
Snap-In
Polar
30mm
10mm
2.16A
105°C
No SVHC (27-Jun-2024)
400V
± 20%
3000 hours @ 105°C
B43543 Series
45mm
0.12ohm
-25°C