Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65847A0000R087
Order Code2355162
Product RangeB65847 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.290 |
10+ | kr 37.480 |
50+ | kr 31.150 |
200+ | kr 30.920 |
400+ | kr 30.580 |
800+ | kr 30.350 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 55.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65847A0000R087
Order Code2355162
Product RangeB65847 Series
Technical Datasheet
Core TypeEP
Core SizeEP20
Core Material GradeN87
For Use With-
Effective Magnetic Path Length40mm
Ae Effective Cross Section Area78mm²
Inductance Factor Al4µH
Product RangeB65847 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65847 series Transformer Core for power applications. It is suitable for use with the transformers featuring high inductance and low overall height.
Applications
Industrial, Power Management
Technical Specifications
Core Type
EP
Core Material Grade
N87
Effective Magnetic Path Length
40mm
Inductance Factor Al
4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
EP20
For Use With
-
Ae Effective Cross Section Area
78mm²
Product Range
B65847 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability