Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R097
Order Code4659457
Product RangeB65919 Series
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 262.680 |
10+ | kr 241.410 |
20+ | kr 221.980 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 262.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65919A0000R097
Order Code4659457
Product RangeB65919 Series
Technical Datasheet
Core TypePQ
Core SizePQ107/87
For Use WithTransformers
Core Material GradeN97
Effective Magnetic Path Length203mm
Ae Effective Cross Section Area1435mm²
Inductance Factor Al16.7µH
Product RangeB65919 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
For Use With
Transformers
Effective Magnetic Path Length
203mm
Inductance Factor Al
16.7µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ107/87
Core Material Grade
N97
Ae Effective Cross Section Area
1435mm²
Product Range
B65919 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability