Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66281K0000X187
Order Code3770713
Product RangeB66281 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 15.630 |
50+ | kr 8.220 |
250+ | kr 7.860 |
500+ | kr 7.520 |
1000+ | kr 7.160 |
2400+ | kr 6.810 |
Price for:Each
Minimum: 5
Multiple: 5
kr 78.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66281K0000X187
Order Code3770713
Product RangeB66281 Series
Technical Datasheet
Core TypeI
Core SizeI14/1.5/5
For Use With-
Core Material GradeN87
Effective Magnetic Path Length16.7mm
Ae Effective Cross Section Area14.5mm²
Inductance Factor Al1.25µH
Product RangeB66281 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- I 14/1.5/5 core
- To IEC 62317-9 standards
- N87 material
- Plate-type tool
Technical Specifications
Core Type
I
For Use With
-
Effective Magnetic Path Length
16.7mm
Inductance Factor Al
1.25µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I14/1.5/5
Core Material Grade
N87
Ae Effective Cross Section Area
14.5mm²
Product Range
B66281 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability