Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66293K0000X187
Order Code2673476
Product RangeB66293K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 162.670 |
5+ | kr 135.190 |
10+ | kr 107.600 |
25+ | kr 102.890 |
50+ | kr 98.290 |
120+ | kr 93.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 162.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66293K0000X187
Order Code2673476
Product RangeB66293K Series
Technical Datasheet
Core TypeI
Core SizeI58/4/38
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length67.7mm
Ae Effective Cross Section Area310mm²
Inductance Factor Al8.4µH
Product RangeB66293K Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
I
Core Material Grade
N87
Effective Magnetic Path Length
67.7mm
Inductance Factor Al
8.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I58/4/38
For Use With
SMPS Transformers
Ae Effective Cross Section Area
310mm²
Product Range
B66293K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability