Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66385G0000X187
Order Code2355096
Product RangeB66385 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.210 |
10+ | kr 69.320 |
50+ | kr 57.480 |
100+ | kr 51.500 |
200+ | kr 47.590 |
432+ | kr 44.370 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66385G0000X187
Order Code2355096
Product RangeB66385 Series
Technical Datasheet
Core TypeE
Core SizeE56/24/19
For Use With-
Core Material GradeN87
Effective Magnetic Path Length107mm
Ae Effective Cross Section Area340mm²
Inductance Factor Al6.9µH
Product RangeB66385 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66385 series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
107mm
Inductance Factor Al
6.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E56/24/19
Core Material Grade
N87
Ae Effective Cross Section Area
340mm²
Product Range
B66385 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability