Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X197
Order Code1422726
Product RangeB66413 Series
Also Known AsB66413GX197
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
7680+ | kr 4.410 |
Price for:Each
Minimum: 7680
Multiple: 7680
kr 33,868.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66413G0000X197
Order Code1422726
Product RangeB66413 Series
Also Known AsB66413GX197
Technical Datasheet
Core Type-
Core SizeEFD15
Core Material GradeN97
For Use With-
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al820nH
Product RangeB66413 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
-
Core Material Grade
N97
Effective Magnetic Path Length
34mm
Inductance Factor Al
820nH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD15
For Use With
-
Ae Effective Cross Section Area
15mm²
Product Range
B66413 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability