Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82422X001
Order Code3877358
Also Known AsB82422X1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82422X001
Order Code3877358
Also Known AsB82422X1
Technical Datasheet
Kit ContentsSIMID 1210 Series Inductors
Range of Inductance Values15 Each - 24 Values of 0.015µH to 100µH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
SIMID 1210 Series Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Range of Inductance Values
15 Each - 24 Values of 0.015µH to 100µH
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12