Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464X004
Order Code7429371
Also Known AsB82464X4
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464X004
Order Code7429371
Also Known AsB82464X4
Technical Datasheet
Kit ContentsPower Inductors
Range of Inductance Values16 Values of 1µH to 1mH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82464X4 is a Power Inductor Kit designed for filtering of supply voltages and DC/DC converters. The SMT power inductor constructed by ferrite core, enamel copper wire winding and winding welded to terminals.
Applications
Industrial
Contents
3 Each of 1, 1.5, 2.2, 3.6, 4.7, 6.8, 10, 15, 22, 33, 47, 68, 100, 150, 220, 330, 470, 680 and 1000µH in both shielded and unshielded power inductors.
Technical Specifications
Kit Contents
Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Range of Inductance Values
16 Values of 1µH to 1mH
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22