Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82794C0686N465
Order Code1644929
Product RangeB82794C0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | kr 25.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
kr 18,772.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82794C0686N465
Order Code1644929
Product RangeB82794C0 Series
Technical Datasheet
DC Current Rating200mA
Inductance68mH
Product RangeB82794C0 Series
Impedance-
Common Mode Filter Case14.5mm x 13.3mm x 10.8mm
Product Length14.5mm
Product Width13.3mm
Product Height10.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
B82794C0 Series
Common Mode Filter Case
14.5mm x 13.3mm x 10.8mm
Product Width
13.3mm
Qualification
-
Inductance
68mH
Impedance
-
Product Length
14.5mm
Product Height
10.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability