Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-T
Order Code4666437
Product RangeOCL-480 Series
Technical Datasheet
93 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 209.350 |
5+ | kr 187.540 |
10+ | kr 165.730 |
50+ | kr 153.040 |
100+ | kr 140.360 |
250+ | kr 135.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 209.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR-XD-T
Order Code4666437
Product RangeOCL-480 Series
Technical Datasheet
Peak Wavelength1100nm
Angle of Half Intensity-
Diode Case StyleSMD
Radiant Intensity (Ie)95mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)700mA
Forward Voltage VF Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max65°C
Automotive Qualification Standard-
Product RangeOCL-480 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
1100nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
700mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
95mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.5V
Operating Temperature Max
65°C
Product Range
OCL-480 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001