Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      576TX

                      Cutter, Tapered and Relieved, 108 mm, Super Full Flush, 0.31 mm

                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      WELLER EREM 576TX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER EREM
                      Manufacturer Part No576TX
                      Order Code2946749
                      Also Known AsGTIN UPC EAN: 043127127069
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 2,857.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 2,857.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER EREM
                      Manufacturer Part No576TX
                      Order Code2946749
                      Also Known AsGTIN UPC EAN: 043127127069
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeTapered and Relieved
                      Overall Length108mm
                      Cut TypeSuper Full Flush
                      Cutting Capacity Max0.31mm
                      Cutting Edge Hardness-
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Weller Erem® Cutters are designed to be strong, durable and sharp, having the highest precision available. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Cutters are built to last. The signature high-performance cutters set the industry standard with features that include Weller Erem Magic Spring™ providing over one million consistent, precise and accurate movements, High-Precision Screw Joint, and Maximum Opening Stop Technology. Feel the difference with Weller Erem® – the proven choice. Every time. The Weller Erem Series 500 Micro is a full range of medium sized, robust, precision cutters with a wide range of head shapes. The cutters are manufactured from high grade tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflecting surface, are ESD safe and resharpable.

                      • 1million movements Magic Spring™ design enables max durability with constant spring force movements
                      • Quality - uncompromising Swiss quality created to be strong, durable and sharp
                      • Precise cuts from the high-precision screw joint that enables a smooth action with no jaw overlap
                      • Ergonomically-shaped handles provide superior comfort and fatigue-free handling
                      • Strong and sharp - hand-crafted cutting edges for superior strength and sharpness
                      • ESD safe - made from ESD-safe material to prevent damage to sensitive components
                      • The jaws of the cutter have straight edges and taper to a point
                      • This head shape allows access to difficult to reach areas
                      • This is the narrowest head shape
                      • Tapered, short head
                      • The underside is relieved and facilitates optimum access even to extremely hard-to-reach areas

                      Technical Specifications

                      Cutter Type

                      Tapered and Relieved

                      Cut Type

                      Super Full Flush

                      Cutting Edge Hardness

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Overall Length

                      108mm

                      Cutting Capacity Max

                      0.31mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Switzerland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82032000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.083
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway