Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Print Page

                      RH520A-240

                      Recorder, Humidity + Temperature Chart, 240V UK Plug, with Probe, 3 %

                      EXTECH INSTRUMENTS RH520A-240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoRH520A-240
                      Order Code2862195
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part NoRH520A-240
                      Order Code2862195
                      Technical Datasheet

                      Data Sheet

                      No. of Channels-
                      Bandwidth Min-
                      Bandwidth Max-
                      Accuracy3%
                      Crest Factor-
                      Resolution %-
                      External Height129mm
                      External Width195mm
                      External Depth22mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The RH520A-240 from Extech Instruments is a graphical data logger for humidity/temperature measurements and dew point calculation. This is the best value graphical data logger in the market which is user friendly, easy to set up and operate. It measures humidity (10 to 95%RH) and temperature (-20.0°F to 140.0°F) plus included LabVIEW™-based software calculates and graphs dew point, wet bulb and GPP (grains per pound). Internal memory records up to 49,000 data points and can be transferred to a PC via RS232 serial port for further data analysis. Typical applications include monitor and record laboratory or clean room temperature and humidity history, record process conditions, generate warning when conditions are outside required limits, monitor controlled environment areas such as freezers, storage areas and other critical areas, store humidity and temperature historical data for report generation.

                      • Humidity + temperature chart recorder with detachable probe (240V), desk or wall mount
                      • Simultaneous numerical, graphical display of humidity and temperature readings, plus time and date
                      • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
                      • LCD indicates percentage of memory remaining
                      • Replaceable probe does not require recalibration
                      • Detachable probe extends up to 1 meter for measurements in closed environments
                      • Audible and visual alarm with Hi/Low set points
                      • Output socket used with optional external alarm module
                      • Scroll the cursor to display selected data recorded
                      • Product comes with 1 years warranty
                      • UK plug

                      Contents

                      Detachable sensor probe with 1 meter cable, RS-232 cable with USB adapter, LabView-based software, 240 VAC adapter, and three AA batteries.

                      Technical Specifications

                      No. of Channels

                      -

                      Bandwidth Max

                      -

                      Crest Factor

                      -

                      External Height

                      129mm

                      External Depth

                      22mm

                      SVHC

                      To Be Advised

                      Bandwidth Min

                      -

                      Accuracy

                      3%

                      Resolution %

                      -

                      External Width

                      195mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90258080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway