Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      BTM443

                      BLUETOOTH MODULE, BC04, INT ANT, EDR

                      EZURIO BTM443
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEZURIO
                      Manufacturer Part NoBTM443
                      Order Code2067005
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEZURIO
                      Manufacturer Part NoBTM443
                      Order Code2067005
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 2.1 + EDR
                      Supply Voltage Min3V
                      Supply Voltage Max3.3V
                      Signal Range Max30m
                      Data Rate2.1Mbps
                      Bluetooth ClassClass 2
                      Receive Sensitivity-84dBm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      BTM443 is a enhanced Bluetooth data module in AT command mode with integrated antenna. Designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. These modules support the latest Bluetooth Version 2.1 Specification, providing the important advantage of Secure Simple Pairing, which improves security and enhances the ease of use for end customers. In addition to Serial Port Profile, the BTM443 series features a number of additional features and profiles not found on other Bluetooth modules. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. Communication is available to the module over a serial UART utilizing comprehensive AT commands.

                      • Bluetooth v2.1+EDR
                      • Adaptive frequency hopping to cope with interference from other wireless devices
                      • Secure Simple Pairing support
                      • Comprehensive AT interface for simple programming
                      • Bluetooth End Product Qualified
                      • Compact size
                      • Class 2 output 4dBm
                      • Low power operation
                      • UART interface
                      • GPIO lines under AT control

                      Applications

                      Communications & Networking, Wireless, Security, Medical, Automotive

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 2.1 + EDR

                      Supply Voltage Max

                      3.3V

                      Data Rate

                      2.1Mbps

                      Receive Sensitivity

                      -84dBm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Dec-2014)

                      Supply Voltage Min

                      3V

                      Signal Range Max

                      30m

                      Bluetooth Class

                      Class 2

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85176990
                      US ECCN:5A002.a.1
                      EU ECCN:5A002.a.1
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway