Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 110.470 |
5+ | kr 95.870 |
10+ | kr 81.280 |
20+ | kr 79.210 |
40+ | kr 77.020 |
60+ | kr 73.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 110.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431176451
Order Code1703119
Technical Datasheet
Cable Diameter18mm
Frequency Min1MHz
Frequency Max300MHz
Impedance380ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0431176451 is a round Ferrite Core Assembly for 18mm cable. The common-mode conducted EMI from 1 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have round core equivalents
- Single turn impedance tests for the 31 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
18mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
380ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158758
Product traceability