Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.210 |
5+ | kr 23.910 |
10+ | kr 22.300 |
25+ | kr 19.770 |
50+ | kr 18.510 |
196+ | kr 17.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0446164281
Order Code4695666
Cable Diameter6.3mm
Frequency Min25MHz
Frequency Max300MHz
Impedance276ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
276ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001