Print Page
Image is for illustrative purposes only. Please refer to product description.
311 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.350 |
10+ | kr 22.990 |
50+ | kr 18.280 |
100+ | kr 17.820 |
200+ | kr 17.360 |
371+ | kr 16.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631801202..
Order Code4668715
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithTransformers
Core Material Grade31
Effective Magnetic Path Length73.3mm
Ae Effective Cross Section Area67.9mm²
Inductance Factor Al1.164nH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
73.3mm
Inductance Factor Al
1.164nH
SVHC
No SVHC (21-Jan-2025)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
31
Ae Effective Cross Section Area
67.9mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability