Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2644800102
Order Code4335977
Product Range44 MATERIAL Series
Technical Datasheet
3,000 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.790 |
50+ | kr 6.790 |
250+ | kr 5.600 |
500+ | kr 5.320 |
1500+ | kr 4.910 |
3000+ | kr 4.560 |
Price for:Each
Minimum: 5
Multiple: 5
kr 38.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2644800102
Order Code4335977
Product Range44 MATERIAL Series
Technical Datasheet
Core TypeToroid
Core Size5.84mm x 3.04mm x 1.52mm
Core Material Grade44
For Use WithAC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Effective Magnetic Path Length13mm
Ae Effective Cross Section Area2.1mm²
Inductance Factor Al-
Product Range44 MATERIAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
44
Effective Magnetic Path Length
13mm
Inductance Factor Al
-
SVHC
No SVHC (21-Jan-2025)
Core Size
5.84mm x 3.04mm x 1.52mm
For Use With
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
Ae Effective Cross Section Area
2.1mm²
Product Range
44 MATERIAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability