Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      F07506B120G150

                      Contact, Connector, Spring Probe, 3 A

                      FEINMETALL F07506B120G150
                      FEINMETALL F07506B120G150
                      FEINMETALL F07506B120G150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFEINMETALL
                      Manufacturer Part NoF07506B120G150
                      Order Code2009277
                      Product RangeF075 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFEINMETALL
                      Manufacturer Part NoF07506B120G150
                      Order Code2009277
                      Product RangeF075 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Probe
                      Centreline Spacing-
                      Connector Tip Style-
                      Current Rating3A
                      Overall Length-
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product RangeF075 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The F075 series Test Probe has been developed for rough and extreme requirements (e.g. for contacting lead free soldering or very contaminated PCBs). This progressive series tips are well prepared for those applications and they are more aggressive and harder than usual gold-plated tips. Therefore they provide a better penetration, resulting in an excellent contact and a longer lifetime. The new progressive functional coating enhances the durability of the contact surface. At the same time it is also less sensitive for contamination, especially during soldering.

                      • Gold-plated nickel silver barrel
                      • Gold-plated music wire spring
                      • <lt/>20mΩ Resistance
                      • -20 to 80°C Temperature rage

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Connector Type

                      Spring Probe

                      Connector Tip Style

                      -

                      Overall Length

                      -

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Centreline Spacing

                      -

                      Current Rating

                      3A

                      Spring Force Initial

                      -

                      Product Range

                      F075 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002722
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway