Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,135.500 |
10+ | kr 1,868.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,135.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- CPE series compact performance solenoid valve
- 24mm width
- 5/2-way, single solenoid, pneumatic reset valve function
- G3/8 female thread
- Piston spool design, overlap, pilot control
- Mounting via through-holes
- Compressed air operating medium to ISO 8573-1:2010 [7:4:4]
- c UL us - recognized (OL)
- IP65 degree of protection to IEC 60529
Technical Specifications
Operating Pressure Max
10bar
Product Range
CPE24
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40365