Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,664.000 |
10+ | kr 1,630.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,664.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- MS series solenoid actuated on-off valve
- For pressurising and exhausting pneumatic installations
- Grid dimension of 62mm
- Female thread
- Supply voltage of 24VDC
- With silencer
- Piston spool valve design
- Electric 3/2-way valve for pressurizing and venting pneumatic installations
- Compressed air in accordance with ISO 85731:2010 [7:4:4], inert gases operating medium
- cULus recognized (OL)
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Operating Temperature Min
-10°C
Product Range
MS6-EE
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.921