Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Solenoid Valves
                      Print Page

                      VUVG-L10-T32C-AT-M5-1R8L

                      AIR SOLENOID VALVE, M5, 8BAR, 24VDC

                      FESTO VUVG-L10-T32C-AT-M5-1R8L
                      FESTO VUVG-L10-T32C-AT-M5-1R8L
                      FESTO VUVG-L10-T32C-AT-M5-1R8L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoVUVG-L10-T32C-AT-M5-1R8L
                      Order Code3432796
                      Product RangeVUVG
                      Also Known As577347
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 1,355.000
                      10+kr 1,301.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 1,355.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoVUVG-L10-T32C-AT-M5-1R8L
                      Order Code3432796
                      Product RangeVUVG
                      Also Known As577347
                      Technical Datasheet

                      Data Sheet

                      Valve Function3/2 Way, Closed, Monostable
                      Pneumatic ConnectionM5
                      Operating Pressure Max8bar
                      Supply Voltage Max24VDC
                      Pneumatic Mounting TypeManifold Rail
                      Pneumatic Connection MethodFemale Thread
                      Flow Rate150l/min
                      Operating Temperature Min-5°C
                      Operating Temperature Max60°C
                      Operating Pressure Min1.5bar
                      Product RangeVUVG
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      • VUVG series solenoid valve
                      • Positive overlap and electric actuation
                      • M5 pneumatic working port, 2x3/2-way, monostable valve function
                      • Piston gate valve design
                      • IP65 with plug socket degree of protection
                      • RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
                      • Pneumatic spring type of reset
                      • Compact universal valve
                      • Connection technology via E-box
                      • High flow rate relative to its size

                      Technical Specifications

                      Valve Function

                      3/2 Way, Closed, Monostable

                      Operating Pressure Max

                      8bar

                      Pneumatic Mounting Type

                      Manifold Rail

                      Flow Rate

                      150l/min

                      Operating Temperature Max

                      60°C

                      Product Range

                      VUVG

                      Pneumatic Connection

                      M5

                      Supply Voltage Max

                      24VDC

                      Pneumatic Connection Method

                      Female Thread

                      Operating Temperature Min

                      -5°C

                      Operating Pressure Min

                      1.5bar

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84812090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.06527
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway