Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 186.580 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 186.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFC PC 25/22 SET
Order Code4140630
Technical Datasheet
Plate TypeFront Plate
Plate MaterialPolycarbonate
Plate Colour-
For Use WithFibox PC / ABS 25/22 Enclosures
External Depth - Metric30mm
External Width - Metric157mm
External Height - Metric257mm
External Depth - Imperial1.18"
External Width - Imperial6.18"
External Height - Imperial10.12"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
30mm
External Height - Metric
257mm
External Width - Imperial
6.18"
Product Range
-
Plate Material
Polycarbonate
For Use With
Fibox PC / ABS 25/22 Enclosures
External Width - Metric
157mm
External Depth - Imperial
1.18"
External Height - Imperial
10.12"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15