Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 5 36
Order Code9728910
Product RangeBL
Technical Datasheet
6,901 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 145.190 |
10+ | kr 107.950 |
25+ | kr 95.650 |
100+ | kr 89.550 |
250+ | kr 73.920 |
500+ | kr 72.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 145.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 5 36
Order Code9728910
Product RangeBL
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Connector MountingThrough Hole Mount
Product RangeBL
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The BL5.36Z from Fischer Elektronik is a 2.54mm pitch female header. It is a single row 36 positions stamped contact spring (fork contact).
- Current rating is 3A
- Nominal voltage is 125VAC
- Polysulfone GF insulator
- Temperature range from -40°C to 160°C
- CuSn alloy with tin plated contacts
- V-notches permit breaking
- Precision contacts for 0.635mm and up to Ø 0.85mm pin cross section
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
BL
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004