Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      FDMM032GBC-3200

                      Flash Memory Card, MicroSD Card, 32 GB, 3.3 V, -25 °C, 85 °C, FxAdv II Series

                      FLEXXON FDMM032GBC-3200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMM032GBC-3200
                      Order Code4378844
                      Product RangeFxAdv II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 261.280
                      5+kr 251.680
                      10+kr 241.950
                      50+kr 228.560
                      100+kr 222.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 261.28 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMM032GBC-3200
                      Order Code4378844
                      Product RangeFxAdv II Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeMicroSD Card
                      Memory Capacity32GB
                      Supply Voltage Nom3.3V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeFxAdv II Series
                      SVHCTo Be Advised

                      Product Overview

                      FDMM032GBC-3200 is a FxAdv II series microSD 6.10 card. It is designed for excellent random performance applications, which has good sequential performance, ultimate random performance, high reliability and wide compatibility. It is compliant with the Application performance class (A2) which supports high random performance of at least 4000 read IOPS and 2000 write IOPS. It is suitable for full HD and 4K video recording application.

                      • 32GB capacity, 3D TLC flash
                      • Support SD system specification version 6.10, support SD SPI mode
                      • Card removal during read operation will never harm the content
                      • Built-in write protection features (permanent and temporary)
                      • Support dynamic and static wear levelling
                      • 10 years if <gt/> 90% life remaining (at 40°C) data retention, 25°C, 95% RH operating humidity
                      • Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
                      • Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
                      • Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
                      • Operation temperature range from -25°C to 85°C

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSD Card

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Memory Capacity

                      32GB

                      Operating Temperature Min

                      -25°C

                      Product Range

                      FxAdv II Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway