Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Flash Memory Cards
                      Print Page

                      FDMM032GBG-XS00

                      Flash Memory Card, MicroSD Card, 32 GB, 3.3 V, -25 °C, 85 °C, X-Mask Series

                      FLEXXON FDMM032GBG-XS00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMM032GBG-XS00
                      Order Code4378819
                      Product RangeX-Mask Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      2 more incoming. You can reserve stock now

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 441.090
                      5+kr 424.770
                      10+kr 408.450
                      50+kr 385.680
                      100+kr 378.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 441.09 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLEXXON
                      Manufacturer Part NoFDMM032GBG-XS00
                      Order Code4378819
                      Product RangeX-Mask Series
                      Technical Datasheet

                      Data Sheet

                      Flash Memory Card TypeMicroSD Card
                      Memory Capacity32GB
                      Supply Voltage Nom3.3V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeX-Mask Series
                      SVHCTo Be Advised

                      Product Overview

                      FDMM032GBG-XS00 is a X-Mask series industrial microSD 6.1 flash memory card. It is compliant with SD 6.1 specifications and provides excellent performance, good reliability, and wide compatibility. Users could mask the entire microSD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.

                      • 32GB capacity, 3D TLC flash
                      • Support data crypto, read disturbance management
                      • Support management of sudden power fails
                      • Support SD system specification 6.1, support SD SPI mode
                      • Support auto read refreshment, adaptive wear levelling
                      • SMART function support
                      • 25°C, 95% RH operating humidity
                      • 150cm free fall, 6 face of each unit drop
                      • Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
                      • Operation temperature range from -25°C to 85°C

                      Technical Specifications

                      Flash Memory Card Type

                      MicroSD Card

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Memory Capacity

                      32GB

                      Operating Temperature Min

                      -25°C

                      Product Range

                      X-Mask Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85235110
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway