Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLK-729PRO 7M

                      Calibrator, Pressure, 290 mm, 215 mm, 100 mm, 0.01% FS ± 2 LSD, 4.9 kg

                      FLUKE NETWORKS FLK-729PRO 7M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoFLK-729PRO 7M
                      Order Code4670211
                      Product Range729 Pro Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 187,230.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 187,230.35 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE NETWORKS
                      Manufacturer Part NoFLK-729PRO 7M
                      Order Code4670211
                      Product Range729 Pro Series
                      Technical Datasheet

                      Data Sheet

                      Calibration TypePressure
                      External Height290mm
                      External Width215mm
                      External Depth100mm
                      Accuracy0.01% FS ± 2 LSD
                      Weight4.9kg
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range729 Pro Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FLK-729PRO 7M is a automatic portable pressure calibrator with replaceable module. It is designed specifically for process technicians to simplify the pressure calibration process and provide faster, more accurate test results. The Fluke 729 Pro can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level. The 729 Pro can be widely used in electric power, petroleum, chemical, pharmaceutical, metrology, metallurgy, biology, food, transportation and automobile manufacturing. Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and the ability to adjust to applied 0% and 100% pressure values. General safety standards are IEC 61010-1, pollution degree 2, IEC 62133, UN 38.3.

                      • Automatic pressure generation and regulation to 7MPa/1,000psi
                      • Replaceable pressure control modules, HART communication
                      • Built-in test template, one-key calibration, pressure leakage testing
                      • Automatic fine-pressure adjustment, automatic pressure stabilization
                      • Quick replaceable Li-ion battery, quick relief valve with muffler
                      • Measure temperature with 720RTD probe, bright, colour screen with dual or three split displays
                      • Pressure type is gauge/absolute (depends on the type of pressure module)
                      • Rugged and portable design with standard 3-year warranty
                      • Pressure control range from -14 to 1000psi, accuracy is 0.01% FS ±2 LSD (23°C ±5°C)
                      • Dimension (HxWxL) is 290 x 215 x100mm ((11.4 x 8.5 x 3.9inch), -10°C to 50°C operating temp range

                      Contents

                      729 Pro automatic pressure calibrator, AC/DC converter, Power cord, Rechargeable Li-ion battery, Stackable test lead set, AC280 hook set, Alligator clips, TP220 test probes set, USB communication cable, Flexible hose, Fitting (1/8" NPT-femalex1/4" NPT-female, 1/8" NPT-malex1/4" NPT-male, 1/8" NPT-femalexM20 female, 1/4" BSP-femalex1/8" NPT-female), Pressure Measurement Module (PMM), Hose, Adjustable quick-release strap, Safety Information, Traceable calibration report with data, PTFE tape.

                      Technical Specifications

                      Calibration Type

                      Pressure

                      External Width

                      215mm

                      Accuracy

                      0.01% FS ± 2 LSD

                      Operating Temperature Min

                      -10°C

                      Product Range

                      729 Pro Series

                      External Height

                      290mm

                      External Depth

                      100mm

                      Weight

                      4.9kg

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303370
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):8.4
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway