Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. PAT Testers
                      Print Page

                      6500-2 DE KIT 2

                      Tester, 250V, 500V, 200mA, 25A, 0mA to 1.99mA, USB, 114 mm

                      FLUKE 6500-2 DE KIT 2
                      FLUKE 6500-2 DE KIT 2
                      FLUKE 6500-2 DE KIT 2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part No6500-2 DE KIT 2
                      Order Code3946837
                      Product Range6500-2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part No6500-2 DE KIT 2
                      Order Code3946837
                      Product Range6500-2 Series
                      Technical Datasheet

                      Data Sheet

                      Insulation Testing Voltage250V, 500V
                      Earth Bond Test Current200mA, 25A
                      Touch Leakage Measuring Range0mA to 1.99mA
                      PC InterfaceUSB
                      Flash Test-
                      External Height114mm
                      External Width275mm
                      External Depth200mm
                      Weight3.13kg
                      Product Range6500-2 Series
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      Fluke 6500-2 DE KIT 2 is a Fluke 6500-2 DE appliance tester. PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.

                      • Dedicated key for each test for 'one-touch' testing
                      • Complies with the new standards BS EN 50678 and BS EN 50699
                      • Pre-set pass/fail levels to save time
                      • Large backlit display for easy reading
                      • Single mains socket for appliance connection
                      • Separate IEC socket for easy mains/extension lead testing
                      • Detachable test leads for quick field replacement
                      • Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
                      • Additional USB memory capability for back-up data storage and transfer to PC
                      • Pre-set, auto-test sequences for user convenience

                      Contents

                      Fluke 6500-2 portable appliance tester, EXTL 100 extension lead test adaptor, SP scan 6000 barcode reader, Barcode stickers with numbers 1-1000, Pass560R-02 device sticker for good evaluation, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.

                      Technical Specifications

                      Insulation Testing Voltage

                      250V, 500V

                      Touch Leakage Measuring Range

                      0mA to 1.99mA

                      Flash Test

                      -

                      External Width

                      275mm

                      Weight

                      3.13kg

                      SVHC

                      Boric acid (14-Jun-2023)

                      Earth Bond Test Current

                      200mA, 25A

                      PC Interface

                      USB

                      External Height

                      114mm

                      External Depth

                      200mm

                      Product Range

                      6500-2 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Romania
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308900
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.68
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway