Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-718EX 100

                      Calibrator, -12PSI to 100PSI, Pressure, 216 mm, 94 mm, 66 mm, ± 0.05%, 992 g

                      FLUKE FLUKE-718EX 100
                      FLUKE FLUKE-718EX 100
                      FLUKE FLUKE-718EX 100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-718EX 100
                      Order Code3259817
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice (ex VAT)
                      1+kr 60,790.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 60,790.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-718EX 100
                      Order Code3259817
                      Technical Datasheet

                      Data Sheet

                      Calibration TypePressure
                      External Height216mm
                      External Width94mm
                      External Depth66mm
                      Accuracy± 0.05%
                      Weight992g
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-718EX 100 is an intrinsically safe pressure calibrator. It is a powerful intrinsically safe, self contained pressure calibrator for usage in explosion endangered areas. It offers ATEX II 1G Ex ia IIC T4 compliance, I.S. Class I, Division 1 compliance, built-in pressure/vacuum hand pump, with vernier and bleed valve.

                      • Wide range of selectable measurement units for pressure
                      • Pressure switch test function, min-max hold functions
                      • Compact size and weight, rugged and reliable, ideal for field use
                      • Simple, push-button user interface
                      • 100psi pressure
                      • LCD, 5 digit pressure and current simultaneous display
                      • Operating temperature range from -10°C to 55°C
                      • Size (L x W x H) is 216 x 94 x 66mm (with holster)
                      • Three years, one year for pump warranty
                      • One 9-volt alkaline battery power

                      Contents

                      Pressure calibrator, Protective red holster, TL75 test leads, AC72 test clips, CD users manuals (English, French, German, Spanish, Italian, Dutch, Norwegian, Danish, Swedish, Finnish, Portuguese, Korean, Chinese, Japanese), FLUKE 718Ex CCD control drawing.

                      Warnings

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Notes

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Technical Specifications

                      Calibration Type

                      Pressure

                      External Width

                      94mm

                      Accuracy

                      ± 0.05%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      External Height

                      216mm

                      External Depth

                      66mm

                      Weight

                      992g

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Alternatives for FLUKE-718EX 100

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90308930
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.34
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway