Product Information
Product Overview
FLUKE-721EX-1603 is a precision pressure calibrator with dual isolated sensors for gas custody transfer applications. This dual isolated pressure sensor allows to take simultaneous static and differential pressure measurements in single tool. The pressure calibrator is simple to use and versatile, the two internal pressure sensors are configured with different pressure measurement ranges. One range for lower pressure and one range for higher pressure. Display has two main regions, one is menu bar (located at the bottom of the screen) used with the function buttons to access product menu and second is main display which has a maximum of three process measurement sub-regions as upper, middle and lower displays i.e. Large backlit graphic displayup to three inputs simultaneously.
- Low pressure sensor range from -14psi to +16psi, 0.001psi resolution & 0.025% full scale accuracy
- High pressure sensor range from -12psi to +300psi, 0.01psi resolution & 0.025% full scale accuracy
- 4 standard AA cells battery with life greater than 35hr
- 6VDC power requirements
- Switch test on both pressure inputs
- Pressure displayed in the user’s choice of 19 engineering units
- Store five instrument setups for recall and use
- Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (Zone 1) rated
- Dimensions is 20cm x 11cm x 5.8cm (H x W x D)
- IP-40 ingress protection
Contents
Dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Pressure
110mm
0.025%
-10°C
721Ex Series
200mm
58mm
539g
45°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate