Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-721EX-1615

                      Calibrator, Dual Sensor, 16/1500 PSIG, Pressure, 200 mm, 110 mm, 58 mm, 0.025%, 539 g

                      FLUKE FLUKE-721EX-1615
                      FLUKE FLUKE-721EX-1615
                      FLUKE FLUKE-721EX-1615
                      FLUKE FLUKE-721EX-1615
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-721EX-1615
                      Order Code2563352
                      Product Range721Ex Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-721EX-1615
                      Order Code2563352
                      Product Range721Ex Series
                      Technical Datasheet

                      Data Sheet

                      Calibration TypePressure
                      External Height200mm
                      External Width110mm
                      External Depth58mm
                      Accuracy0.025%
                      Weight539g
                      Operating Temperature Min-10°C
                      Operating Temperature Max45°C
                      Product Range721Ex Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-721EX-1615 is a precision pressure calibrator with dual isolated sensors for gas custody transfer applications. This dual isolated pressure sensor allows to take simultaneous static and differential pressure measurements in single tool. The pressure calibrator is simple to use and versatile, the two internal pressure sensors are configured with different pressure measurement ranges. One range for lower pressure and one range for higher pressure. Display has two main regions, one is menu bar (located at the bottom of the screen) used with the function buttons to access product menu and second is main display which has a maximum of three process measurement sub-regions as upper, middle and lower displays i.e. Large backlit graphic displayup to three inputs simultaneously.

                      • Low pressure sensor range from -14psi to +16psi, 0.001psi resolution & 0.025% full scale accuracy
                      • High pressure sensor range from 0psi to +1500psi, 0.1psi resolution & 0.025% full scale accuracy
                      • 4 standard AA cells battery with life greater than 35hr
                      • 6VDC power requirements
                      • Switch test on both pressure inputs
                      • Pressure displayed in the user’s choice of 19 engineering units
                      • Store five instrument setups for recall and use
                      • Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (Zone 1) rated
                      • Dimensions is 20cm x 11cm x 5.8cm (H x W x D)
                      • IP-40 ingress protection

                      Contents

                      Dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.

                      Warnings

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Notes

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Technical Specifications

                      Calibration Type

                      Pressure

                      External Width

                      110mm

                      Accuracy

                      0.025%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      721Ex Series

                      External Height

                      200mm

                      External Depth

                      58mm

                      Weight

                      539g

                      Operating Temperature Max

                      45°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Promotional Offers EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90262020
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.15
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway