Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      FLUKE TIS50 9HZ

                      Thermal Imager, -20 °C, 450 °C, 220 x 165, 0.08 °C, 35.7° x 26.8°, 45 cm

                      FLUKE FLUKE TIS50 9HZ
                      FLUKE FLUKE TIS50 9HZ
                      FLUKE FLUKE TIS50 9HZ
                      FLUKE FLUKE TIS50 9HZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE TIS50 9HZ
                      Order Code2491188
                      Product RangePerformance Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured
                      Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE TIS50 9HZ
                      Order Code2491188
                      Product RangePerformance Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min-20°C
                      Temperature Max450°C
                      IR Resolution220 x 165
                      Thermal Sensitivity (NETD)0.08°C
                      Field of View (H x V)35.7° x 26.8°
                      IR Focus Distance Min45cm
                      Image Capture Frequency9Hz
                      Manufacturer Warranty2 Years
                      Product RangePerformance Series
                      SVHCNo SVHC (15-Jun-2015)

                      Alternatives for FLUKE TIS50 9HZ

                      1 Product Found

                      Product Overview

                      Find problems fast in electrical, mechanical and building applications with the TiS50 Infrared Camera's 220x165 resolution and IR-Fusion® with AutoBlend and PIP mode

                      • Fixed focus, one handed point and shoot technology
                      • See the detail with a D:S of 353:1
                      • See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
                      • Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
                      • Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
                      • Easily pinpoint problems with a built-in laser pointer
                      • Create and email reports from the jobsite with Fluke Connect®
                      • Share images in real-time¹ across teams with Fluke Connect

                      Applications

                      Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair

                      Contents

                      Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Temperature Min

                      -20°C

                      IR Resolution

                      220 x 165

                      Field of View (H x V)

                      35.7° x 26.8°

                      Image Capture Frequency

                      9Hz

                      Product Range

                      Performance Series

                      Temperature Max

                      450°C

                      Thermal Sensitivity (NETD)

                      0.08°C

                      IR Focus Distance Min

                      45cm

                      Manufacturer Warranty

                      2 Years

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90275000
                      US ECCN:6A993.a
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.1
                      UN Hazard Code:3481
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway