Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LCD Displays
                      5. Alphanumeric LCD Displays
                      Print Page

                      FC2004C03-NSWBBW-91SE

                      Alphanumeric LCD, 20 x 4, White on Blue, 3V, Parallel, English, Japanese, Transmissive

                      FORDATA FC2004C03-NSWBBW-91SE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORDATA
                      Manufacturer Part NoFC2004C03-NSWBBW-91SE
                      Order Code2674146
                      Product RangeSTN LCD Panel
                      Also Known AsFC2004C03-NSWBBW-91*E, FC2004C03-NSWBBW-91
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 246.240
                      5+kr 222.330
                      10+kr 212.330
                      50+kr 190.260
                      100+kr 178.990
                      250+kr 174.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      kr 246.24 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFORDATA
                      Manufacturer Part NoFC2004C03-NSWBBW-91SE
                      Order Code2674146
                      Product RangeSTN LCD Panel
                      Also Known AsFC2004C03-NSWBBW-91*E, FC2004C03-NSWBBW-91
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 4
                      Display AppearanceWhite on Blue
                      Logic Voltage3V
                      Interface TypeParallel
                      Font SetEnglish, Japanese
                      Display ModeTransmissive
                      Character Size4.03mm
                      LCD Display TypeSTN
                      Module Size77mm x 47mm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Display ConstructionCOB
                      Backlighting ColourWhite
                      Product RangeSTN LCD Panel
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Alphanumeric / character LCD module
                      • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
                      • Negative mode blue STN material
                      • Appearance - white characters on blue background
                      • Transmissive technology, generally for indoor applications
                      • Chip on board construction (COB) for easy mounting
                      • On board controller SPLC780 or equivalent (HD44780 derivative)
                      • English/Japanese font sets
                      • 3V logic supply, standard parallel interface
                      • Display duty 1/8, Driving bias 1/4
                      • White LED backlight
                      • Preferred view angle - 6 o'clock
                      • -20 to +70°C wide operating temperature range
                      • 16 way though hole SIL (top, left) connection, 2.54mm pitch

                      Applications

                      Imaging, Video & Vision

                      Technical Specifications

                      Character Count x Line

                      20 x 4

                      Logic Voltage

                      3V

                      Font Set

                      English, Japanese

                      Character Size

                      4.03mm

                      Module Size

                      77mm x 47mm

                      Operating Temperature Max

                      70°C

                      Backlighting Colour

                      White

                      SVHC

                      No SVHC (17-Jan-2023)

                      Display Appearance

                      White on Blue

                      Interface Type

                      Parallel

                      Display Mode

                      Transmissive

                      LCD Display Type

                      STN

                      Operating Temperature Min

                      -20°C

                      Display Construction

                      COB

                      Product Range

                      STN LCD Panel

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.08
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway