Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. 7 Segment LED Displays
                      Print Page

                      FEM-0801R340BGWT1

                      7 Segment LED Display, Red, 20 mA, 1.9 V, 35 mcd, 1, 20 mm

                      FORGE FEM-0801R340BGWT1
                      FORGE FEM-0801R340BGWT1
                      FORGE FEM-0801R340BGWT1
                      FORGE FEM-0801R340BGWT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORGE
                      Manufacturer Part NoFEM-0801R340BGWT1
                      Order Code2706012
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFORGE
                      Manufacturer Part NoFEM-0801R340BGWT1
                      Order Code2706012
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed
                      Forward Current If20mA
                      Forward Voltage1.9V
                      Luminous Intensity35mcd
                      No. of Digits / Alpha1
                      Character Size20mm
                      Common ConnectionCommon Cathode
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The FEM-0801R340BGWT1 from Forge is a common cathode 20 mm polarized interlocking 7 segment display in red emitting color. With no need for a carrier PCB, interlocking displays of all sizes can be joined together by the unique dovetail feature and are ready for connection with standard 2.54mm terminals, reducing stock holding and simplifying installation. Using the very latest LED die technology, the FEM series is ideal for use in applications such as gaming machines and instrumentation displays.

                      • High performance output, wide viewing angle
                      • Grey face colour, white segment colour
                      • Simple connectivity using 2.54mm pitch 10 way wire to board connector
                      • Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
                      • 25mA DC forward current, 5V reverse voltage
                      • Dominant wavelength of 640nm
                      • Maximum forward voltage of 2.3V
                      • Typical luminous intensity, Iv of 35mcd/seg
                      • Operating temperature range from -25°C to +80°C

                      Applications

                      Imaging, Video & Vision

                      Technical Specifications

                      LED Colour

                      Red

                      Forward Voltage

                      1.9V

                      No. of Digits / Alpha

                      1

                      Common Connection

                      Common Cathode

                      SVHC

                      No SVHC (16-Jul-2019)

                      Forward Current If

                      20mA

                      Luminous Intensity

                      35mcd

                      Character Size

                      20mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85312020
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway