Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFEM-1801R340BGWT1
Order Code2706013
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage5.7V
Luminous Intensity177mcd
No. of Digits / Alpha1
Character Size46mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FEM-1801R340BGWT1 from Forge is a common cathode 46 mm polarized interlocking 7 segment display in red emitting color. With no need for a carrier PCB, interlocking displays of all sizes can be joined together by the unique dovetail feature and are ready for connection with standard 2.54mm terminals, reducing stock holding and simplifying installation. Using the very latest LED die technology, the FEM series is ideal for use in applications such as gaming machines and instrumentation displays.
- High performance output, wide viewing angle
- Grey face colour, white segment colour
- Simple connectivity using 2.54mm pitch 10 way wire to board connector
- Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
- DC forward current of 25mA
- Dominant wavelength of 640nm
- Maximum forward voltage of 6.9V
- Typical luminous intensity, Iv of 177mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
Red
Forward Voltage
5.7V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
177mcd
Character Size
46mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026