Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-1801W4SM00BW
Order Code2706004
Technical Datasheet
LED ColourWhite
Forward Current If20mA
Forward Voltage11.4V
Luminous Intensity1.97cd
No. of Digits / Alpha1
Character Size46mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The FN1-1801W4SM00BW from Forge is a common cathode 46mm single digit white 7 segment display. It is ideal for use in applications requiring the display of high definition numeric digits.
- High intensity white LED display
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
- DC forward current of 25mA
- Chromaticity co-ordinates x=0.30, y=0.30
- Maximum forward voltage of 11.1V
- Typical luminous intensity, Iv of 1970mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Forward Voltage
11.4V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (07-Jul-2017)
Forward Current If
20mA
Luminous Intensity
1.97cd
Character Size
46mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023