Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      MAC04D0100

                      Phase Monitoring Relay, SM500 Series, DPDT, 5 A, DIN Rail, Screw, 250 VAC

                      GIC MAC04D0100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGIC
                      Manufacturer Part NoMAC04D0100
                      Order Code2811533
                      Product RangeSM500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerGIC
                      Manufacturer Part NoMAC04D0100
                      Order Code2811533
                      Product RangeSM500 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSM500 Series
                      Contact ConfigurationDPDT
                      Contact Current5A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Contact Voltage VAC250V
                      Switching Voltage Max250VAC
                      Supply Voltage Max415VAC
                      Contact Voltage VDC28V
                      Phase Type3 Phase
                      Power Consumption10VA
                      Phase Monitoring Range Min-
                      Approvals & StandardsCE
                      Phase Monitoring Range Max415VAC
                      SVHCNo SVHC (19-Jan-2021)

                      Alternatives for MAC04D0100

                      1 Product Found

                      Product Overview

                      • 415VAC neutral loss protection with phase and voltage control
                      • Phase loss (failure) detection
                      • Phase reverse detection
                      • Phase asymmetry
                      • Adjustable over and under voltage trip level
                      • LED indication for all failure conditions
                      • Automatic recovery on fault removal

                      Technical Specifications

                      Product Range

                      SM500 Series

                      Contact Current

                      5A

                      Relay Terminals

                      Screw

                      Switching Voltage Max

                      250VAC

                      Contact Voltage VDC

                      28V

                      Power Consumption

                      10VA

                      Approvals & Standards

                      CE

                      SVHC

                      No SVHC (19-Jan-2021)

                      Contact Configuration

                      DPDT

                      Relay Mounting

                      DIN Rail

                      Contact Voltage VAC

                      250V

                      Supply Voltage Max

                      415VAC

                      Phase Type

                      3 Phase

                      Phase Monitoring Range Min

                      -

                      Phase Monitoring Range Max

                      415VAC

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.14
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway