Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      01GP603000GS

                      Bench Power Supply, Adjustable, 3 Output, 0 V, 62 V, 0 A, 3.2 A

                      GW INSTEK 01GP603000GS
                      GW INSTEK 01GP603000GS
                      GW INSTEK 01GP603000GS
                      GW INSTEK 01GP603000GS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part No01GP603000GS
                      Order Code4538755
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      1-3 Working Days Delivery
                      Order before 17:00 standard shipping
                      QuantityPrice (ex VAT)
                      1+kr 9,319.000
                      Price for:1 Set
                      Minimum: 1
                      Multiple: 1
                      kr 9,319.00 (ex VAT)
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part No01GP603000GS
                      Order Code4538755
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs3 Output
                      Output Voltage Min-
                      Output Voltage Max62V
                      Output Current Min-
                      Output Current Max3.2A
                      Power Rating385W
                      Supply Voltage Min100VAC
                      Supply Voltage Max230VAC
                      Manufacturer Warranty1 Year
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      01GP603000GS is a 3-channel, 385W linear DC power supply. GPP-6030 supports CH1/CH2: 0 ~ 60V / 0 ~ 3A output. It inherits the high program resolution (1mV/0.1mA) and read back resolution (0.1mV/0.1mA) of the GPP series with low-ripple noise characteristics ≦1mVrms/≦2mArms and ≦100µs output transient recovery ability. An independent output on-off switch is provided for each channel. The unique load function of the GPP series can arbitrarily set CH1/CH2 as power supply or load function. For example, one channel is set as power output, and the other channel is set as load function to consume the power of the DUT to satisfy simple battery charging and discharging or load characteristic test by a single power supply. Typical applications include Scientific research and experimental testing, battery charging and discharging test, electronic parts test and 3C electronic product test.

                      • 4.3” TFT LCD display, load function (CC, CV, CR mode)
                      • Tracking series and parallel function without additional external wiring
                      • Utilizing hardware to realize OVP / OCP / OTP
                      • Delay function / output monitoring function / output recorder function
                      • Supports setting value, measurement value and output waveform display
                      • Sequential output function and built-in 8 template waveforms
                      • O/P recorder function records the output V & I parameters with a minimum recording interval of 1sec
                      • Provides 10 sets of memory for each sequence/delay/recorder/panel setting condition
                      • Supports a USB (Type A) o/p terminal, intelligent temperature control fan effectively reduces noise
                      • RS-232, USB, LAN, Ext I/O interface, dimension is 213 x 145 x 362mm

                      Contents

                      Linear DC power supply, CD (user manual), Quick start manual, Power cord, Test Lead: GTL-104A x 3, European test leads: GTL-204A x3, GTL-201A x1.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      -

                      Output Current Min

                      -

                      Power Rating

                      385W

                      Supply Voltage Max

                      230VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      62V

                      Output Current Max

                      3.2A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044095
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):12.8
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway