Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Audio Visual
                      3. Pro Audio
                      4. Microphones & Accessories
                      5. Microphone - Wired
                      Print Page

                      00139902

                      CS-461 Desktop Microphone, Black

                      HAMA 00139902
                      HAMA 00139902
                      HAMA 00139902
                      HAMA 00139902
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMA
                      Manufacturer Part No00139902
                      Order Code3403421
                      Also Known AsGTIN UPC EAN: 4047443388070
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHAMA
                      Manufacturer Part No00139902
                      Order Code3403421
                      Also Known AsGTIN UPC EAN: 4047443388070
                      DirectivityUnidirectional
                      Output Impedance1.4kohm
                      Frequency Response Min30Hz
                      Frequency Response Max16kHz
                      Sensitivity-62dB ±3dB
                      Connector Type3.5mm Jack Plug
                      Lead Length1.8m
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      Simple and reliable desktop microphone, ideal for a range of applications including voice recording and VoIP communication.

                      • Supplied with desktop stand and mounting bracket
                      • Supports Win Vista/7/8/10 and Mac OS X
                      • 2 Year manufacturer warranty

                      Contents

                      Microphone, stand and bracket

                      Technical Specifications

                      Directivity

                      Unidirectional

                      Frequency Response Min

                      30Hz

                      Sensitivity

                      -62dB ±3dB

                      Lead Length

                      1.8m

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Impedance

                      1.4kohm

                      Frequency Response Max

                      16kHz

                      Connector Type

                      3.5mm Jack Plug

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85181000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.125
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway