Reduced PricesOffersContact UsHelpTrack Orderspå norsk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Prices
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Image Sensors & Cameras
                      5. Image Sensors
                      Print Page

                      C14384MA-01

                      Image Sensor, Module, 4.75 V

                      HAMAMATSU C14384MA-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMAMATSU
                      Manufacturer Part NoC14384MA-01
                      Order Code3134754
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerHAMAMATSU
                      Manufacturer Part NoC14384MA-01
                      Order Code3134754
                      Technical Datasheet

                      Data Sheet

                      Pixel Size (H x W)-
                      Frames per Second-
                      Image Colour-
                      Sensor Case / PackageModule
                      Sensor Case StyleModule
                      No. of Pins-
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min5°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      C14384MA-01 is an SMD series ultra-compact grating type spectrometer that provides high sensitivity in the near-infrared region. As such, it is capable of acquiring a continuous spectrum. It has been downsized through Hamamatsu unique optical design, which helps to further reduce the size of mobile devices. The application includes food inspection (sugar content, moisture, fat), light level measurement, and component analysis.

                      • High sensitivity in the near infrared region (to 1050nm), ultra-compact grating type spectrometer
                      • Spectral response range from 640 to 1050nm
                      • Pixel size (H × V) is 7 to 14.4" × 200µm
                      • Supply voltage range from 4.75 to 5.25V (Ta=25°C)
                      • Clock pulse frequency range from 0.2 to 5MHz (Ta=25°C, Vs=5V, V(CLK)=V(ST)=5V)
                      • 150 ohm typical output impedance (Ta=25°C), 20mA typical current consumption (Ta=25°C)
                      • Plastic with flexible cable package
                      • Dimensions (W × D × H) is 11.5 × 4.0 × 3.1mm
                      • Operating temperature range from +5 to +50°C
                      • Number of pixels are 256 (including optical black)

                      Technical Specifications

                      Pixel Size (H x W)

                      -

                      Image Colour

                      -

                      Sensor Case Style

                      Module

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      5°C

                      Product Range

                      -

                      Frames per Second

                      -

                      Sensor Case / Package

                      Module

                      No. of Pins

                      -

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.017236
                      Customer Service
                      Sales 800 146 70
                      Technical +44 3447 11 11 22
                      Live Agent
                      Submit Feedback
                      FAQs
                      Help
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive Farnell insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      Visa
                      Mastercard
                      AMEX
                      PayPal
                      Trade Account
                      Privacy
                      Terms of Access
                      Legal and Copyright Notices
                      Terms of Purchase
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      Farnell is a trade name for Farnell Norge NUF.
                      Registered office: Gåserudveien 18, Lier 3402, Norway